Tektronix TPS2000B Digital Storage Oscilloscopes
Tektronix TPS2000B Digital Storage Oscilloscopes utilize IsolatedChannel™ technology which provides isolation from ground and isolation between channels. This isolation allows the user to take measurements without the worry of damaging circuitry. Tektronix TPS2000B benchtop series has familiar controls and menus, is easy to use, and offers a distinctive range of operation capabilities. Key features include 100MHz and 200MHz bandwidths, sample rates up to 2GS/s Real Time, 2 or 4 fully isolated and floating channels plus isolated external trigger. The series offers battery power as a standard feature, FFT standard on all models, advanced triggers to quickly capture the event of interest, backlit menus for high visibility, and more.Features
- 100MHz and 200MHz bandwidths
- 8 hours of continuous battery operation with two batteries installed
- Hot swappable batteries for virtually unlimited freedom from AC power line
- Optional power application software
- OpenChoice® Software and Integrated CompactFlash®Mass Storage
- Traditional, analog-style knobs and multilanguage user interface for easy operation
- Quick setup and operation with autoset menu, autorange, waveform, and setup memories, and built-in, context-sensitive help
- 11 of the most critical automatic waveform measurements
- Portable
Applications
- Industrial power design, troubleshooting, installation, and maintenance
- Automotive design and test
- Advanced electronics design, troubleshooting, installation, and maintenance
- Education
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Número de canales | Descripción |
|---|---|---|---|
| TPS2012B | ![]() |
2 Channel | Osciloscopios de bancos de trabajo Oscilloscope; Digital Storage 100MHz 1GS/s 2 Isolated Channels TFT Color Display Battery Powered Certificate of Traceable Calibration Standard |
| TPS2024B | ![]() |
4 Channel | Osciloscopios de bancos de trabajo Oscilloscope; Digital Storage 200MHz 2GS/s 4 Isolated Channels TFT Color Display Battery Powered Certificate of Traceable Calibration Standard |
Publicado: 2011-04-26
| Actualizado: 2022-03-11