Everspin Technologies MR0A08B, MR0D08B, & MR0A16A 1Mb Parallel MRAM

Everspin Technologies MR0A08B, MR0D08B, and MR0A16A are 1,048,576-bit magnetoresistive random access memory (MRAM) devices. The Everspin MRAM devices are available in a variety of specifications, such as dual supply, serial SPI, and organized as 131,072 words of 8 bits or 65,536 words of 16 bits. These MRAM devices are as fast 35ns or 45ns read/write timing cycles with no write delays and unlimited read/write endurance. 

Features

  • MR0A08B
    • Dual supply organized as 131,072 words of 8 bits
    • Fast 35ns read/write cycle
    • SRAM Compatible timing, uses existing SRAM controllers without redesign
    • Unlimited read & write endurance
    • Data always non-volatile for >20-years at temperature
    • One memory replaces Flash, SRAM, EEPROM and BBSRAM in system for simpler, more efficient design
    • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly improving reliability
    • 3.3V Power supply
    • Automatic data protection on power loss
  • MR0D08B
    • Dual supply organized as 131,072 words of 8 bits
    • Fast 45ns Read/Write timing with unlimited endurance
    • SRAM compatible timing
    • Data always non-volatile for >20-years at the temperature
    • One memory replaces Flash, SRAM, EEPROM, and BBSRAM in a system for simpler, more efficient design
    • +3.3 Volt power supply
    • I/O voltage range supports wide +1.65V to +2.6V interfaces
    • Improves reliability by replacing battery-backed SRAM
  • MR0A16A
    • Fast 35ns read/write cycle
    • Organized as 65,536 words of 16 bits
    • SRAM Compatible timing and Pin-out uses existing SRAM controllers without redesign
    • Unlimited read & write endurance
    • Data always non-volatile for >20-years at temperature
    • One memory replaces Flash, SRAM, EEPROM and BBRAM in system for simpler, more efficient design
    • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly, reliability, and liability issues
    • 3.3V Power supply
    • Automatic data protection on power loss

Block Diagrams

View Results ( 20 ) Page
N.º de artículo Hoja de datos Serie Paquete / Cubierta Descripción
MR0A08BYS35 MR0A08BYS35 Hoja de datos MR0A08B TSOP-II-44 Memoria RAM magnetorresistiva 1Mb 3.3V 128Kx8 35ns Parallel Memoria RAM magnetorresistiva
MR0A16ACMA35 MR0A16ACMA35 Hoja de datos MR0A16A BGA-48 Memoria RAM magnetorresistiva 1Mb 3.3V 64Kx16 35ns Parallel Memoria RAM magnetorresistiva
MR0A08BCMA35 MR0A08BCMA35 Hoja de datos MR0A08B BGA-48 Memoria RAM magnetorresistiva 1Mb 3.3V 128Kx8 35ns Parallel Memoria RAM magnetorresistiva
MR0A08BCYS35 MR0A08BCYS35 Hoja de datos MR0A08B TSOP-II-44 Memoria RAM magnetorresistiva 1Mb 3.3V 128Kx8 35ns Parallel Memoria RAM magnetorresistiva
MR0A16ACYS35 MR0A16ACYS35 Hoja de datos MR0A16A TSOP-II-44 Memoria RAM magnetorresistiva 1Mb 3.3V 64Kx16 35ns Parallel Memoria RAM magnetorresistiva
MR0A16AYS35 MR0A16AYS35 Hoja de datos MR0A16A TSOP-II-44 Memoria RAM magnetorresistiva 1Mb 3.3V 64Kx16 35ns Parallel Memoria RAM magnetorresistiva
MR0A08BCMA35R MR0A08BCMA35R Hoja de datos MR0A08B BGA-48 Memoria RAM magnetorresistiva 1Mb 3.3V 128Kx8 35ns Parallel Memoria RAM magnetorresistiva
MR0A08BCYS35R MR0A08BCYS35R Hoja de datos MR0A08B TSOP-II-44 Memoria RAM magnetorresistiva 1Mb 3.3V 128Kx8 35ns Parallel Memoria RAM magnetorresistiva
MR0A08BMA35 MR0A08BMA35 Hoja de datos MR0A08B BGA-48 Memoria RAM magnetorresistiva 1Mb 3.3V 128Kx8 35ns Parallel Memoria RAM magnetorresistiva
MR0A08BMA35R MR0A08BMA35R Hoja de datos MR0A08B BGA-48 Memoria RAM magnetorresistiva 1Mb 3.3V 128Kx8 35ns Parallel Memoria RAM magnetorresistiva
Publicado: 2011-08-03 | Actualizado: 2025-10-28