Advanced Energy / Excelsys CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard.Advanced Energy / Excelsys CoolX Power Supplies offer variable fan-speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications include medical, telecom and networking, industrial, and data centers.

Features

  • All models
    • High power density
    • Intelligent digital power
    • High efficiency
  • CoolX600
    • 93% efficiency
    • No fans, acoustic noise, or vibrations
    • >400,000hrs MTBF
    • Safety approved to 5000m altitude
  • CoolX1000
    • No fans, acoustic noise, or vibrations
    • 5-year warranty
    • Safety approved to 5000m altitude
  • CoolX1800
    • 93% efficiency
    • 5-year warranty
    • >200,000hrs MTBF
    • Safety approved to 5000m altitude
  • CoolX3000
    • PMBus digital communications and control
    • 23.5W always-on auxiliary power output
    • 5000m altitude operation

Applications

  • Medical
    • Clinical diagnostic equipment
    • Medical lasers
    • Dialysis equipment
    • Radiological imaging
    • Clinical chemistry
  • Data center computing
    • Enterprise computing
    • Hyperscale
  • Telecom and networking
  • Industrial
    • Test and measurement
    • Industrial machines
    • Automation equipment
    • Printing
    • Telecommunications
    • Audio equipment

Videos

Publicado: 2019-12-20 | Actualizado: 2026-06-08