FCT Waterproof D-Sub Connectors
FCT Waterproof D-Sub Connectors offer plastic hoods suitable for all shell sizes and are available for various types of connectors like High-Density and Mixed-Layout. These waterproof connectors are IP67 rated and available in various connector sizes for both front and reverse mating as a pin or socket connector. The waterproof connectors can be mounted with coaxial high-power and high-voltage contacts. These connectors are available with straight and right-angled signal contacts for PCB and solder terminations.Features
- Waterproof connectors rated IP67
- Plastic hoods suitable for all shell sizes
- Available for High-Density and Mixed Layout D-sub connectors
- Available with straight and right-angled signal contacts
Applications
- Commercial vehicle
- Telemetry
- GPS navigation
- Marine
- Food and beverage processing equipment
- Sanitary industries
- Control panels
- Outdoor installations
- Communication towers
- Security cameras
- Industrial automation
View Results ( 16 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Género del contacto | Estilo de montaje | Revestimiento del contacto | Material del contacto | Régimen de corriente |
|---|---|---|---|---|---|---|---|
| 173110-0015 | ![]() |
25 Position | Socket (Female) | Wire | Gold | Copper Alloy | 5 A |
| 173110-0009 | ![]() |
25 Position | Socket (Female) | Threaded Insert | Gold | Copper Alloy | 5 A |
| 173110-0022 | ![]() |
15 Position | Pin (Male) | Threaded Insert | Gold | Brass | |
| 173110-0092 | ![]() |
25 Position | Pin (Male) | Threaded Insert | Gold | Brass | |
| 173110-0010 | ![]() |
9 Position | Pin (Male) | Wire | Tin | 5 A | |
| 173110-0005 | ![]() |
9 Position | Socket (Female) | Threaded Insert | Gold | Copper Alloy | 5 A |
| 173110-0007 | ![]() |
15 Position | Socket (Female) | Threaded Insert | Gold | Copper Alloy | 5 A |
| 173110-0008 | ![]() |
25 Position | Pin (Male) | Threaded Insert | Gold | Copper Alloy | 5 A |
| 173110-0023 | ![]() |
15 Position | Socket (Female) | Threaded Insert | Gold | Brass | 7.5 A |
| 173110-0012 | ![]() |
15 Position | Pin (Male) | Wire | Tin | 5 A |
Publicado: 2013-03-21
| Actualizado: 2023-08-07