GCT SIM8061 Hinged Nano SIM Card Connector

GCT SIM8061 Hinged Nano SIM Card Connector is ideal for applications that require a SIM card to be locked in place and not accessible to the end consumer or user. The SIM8061 is designed for a 4FF Nano SIM card size and offers a low 1.43mm profile, six copper alloy contacts, UL 94V-0 LCP housing material, and a stainless steel metallic shell. The polarized connector construction features a robust hinge slide lock mechanism, a full-flat flipping cover, and guided housing for easy card alignment. This hinged connector offers a 5V AC/DC voltage rating, 0.5A current rating, and 80mΩ maximum contact resistance. GCT SIM8061 Hinged Nano SIM Card Connector withstands 5000 cycles durability and operates in a -40°C to +85°C temperature range.

Features

  • Hinged connector style
  • Robust hinge slide lock mechanism
  • Guided housing for card alignment
  • Low profile
  • Ideal for applications that require SIM cards to be locked in place and not accessible to end users (like customers)

Specifications

  • 4FF Nano SIM card size
  • 1.43mm profile
  • 5V AC/DC voltage rating
  • 0.5A current rating
  • 80mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance at 100VDC
  • 500VAC dielectric withstanding voltage for 1 minute between adjacent terminal, no breakdown
  • Polarized
  • 6 contacts
  • Copper alloy contact material
  • 1µ" gold over 50µ" nickel contact plating
  • UL 94V-0 LCP housing material
  • Stainless steel metallic shell
  • Card detection switch: With switch - normally open
  • No locating peg
  • 5000 cycles durability
  • -40°C to +85°C operating temperature range

Circuit Diagram

Application Circuit Diagram - GCT SIM8061 Hinged Nano SIM Card Connector

Easy Operation

Infographic - GCT SIM8061 Hinged Nano SIM Card Connector
Publicado: 2025-02-12 | Actualizado: 2026-04-22