HALO Electronics Pro-Tek5 PTI Ethernet Isolators

HALO Electronics Pro-Tek5 PTI Ethernet Isolators offer a convenient method of creating 5KV isolation to equipment located in an Ethernet cabling system. These isolators are IEEE802.3 compliant with enhanced insertion and return loss. UL-recognized reinforced insulation transformers are used to achieve a high level of isolation, along with a minimum of 8.5mm of creepage and clearance distance. HALO Electronics Pro-Tek5 PTI Ethernet Isolators are available with or without mounting tabs.

Features

  • 5kV galvanic isolation
  • Reinforced insulation
  • UL-recognized components
  • Plug-and-play installation
  • No grounding required
  • -10°C to +85°C operating temperature
  • IEEE802.3 compliant with enhanced insertion and return loss
  • Passive protection (no power required)
  • With or without mounting tabs
Publicado: 2019-08-23 | Actualizado: 2023-04-20