Hammond Manufacturing Eclipse Type 4 Mild Steel Enclosures with Window
Hammond Manufacturing Eclipse Series Type 4 Mild Steel Wall-Mount Enclosures with Window enclose electrical and electronic equipment in wall-mount applications where viewing of component operation is necessary while maintaining protection ratings. The enclosures feature a hinge door with quarter-turn. Hidden hinges, attractive latching systems, and other styling features make Hammond Eclipse suitable for any high-tech equipment installation. A range of sizes and practical accessories make Eclipse Series Type 4 Mild Steel Wall-Mount Enclosures a complete package.Features
- Construction
- Formed 14- (24" x 24" and larger) or 16-gauge (24" x 20" and smaller) steel
- Full-view UV-resistant polycarbonate window allows maximum viewing area of the inner panel
- Smooth, continuously welded seams ground smooth
- Door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options
- Formed lip on enclosure to exclude flowing liquids and contaminants
- Door latches feature the added safety of a quarter-turn slot requiring the use of a tool for opening
- Doors may be easily removed for modifications and are interchangeable
- Seamless poured-in-place gasket
- Collar studs are provided for mounting the inner panel
- Includes hardware kit with panel mounting nuts and sealing washers for wall-mounting holes
- Bonding stud is provided on the door and a grounding stud is installed in the enclosure
- Hinges are constructed from 304 stainless steel
- Hinge pins are stainless steel
- Quarter-turn latches are zinc diecast with a black epoxy finish
- Finish
- Cover and enclosure are phosphatized and finished with a recoatable powder inside and out
- Choice of ANSI 61 smooth gray (GY) or RAL7035 textured light gray (LG)
- Standards
- UL 508A Type 3R, 4, and 12
- CSA Type 3R, 4, and 12
- Mounting foot kit required to maintain UL/CSA external mounting requirements
- Complies with
- IEC 60529, IP66
- NEMA Type 3R, 4, and 12
- RoHS compliant
Videos
Associated Product
Publicado: 2024-02-14
| Actualizado: 2024-07-09