HARTING M12 INOX Connectors
HARTING M12 INOX Connectors are easy-to-assemble stainless steel plugs and receptacles with M12 threads and IP65/IP67 protection ratings. These 4- and 5-contact connectors use a polyamide (PA) construction and 360° shielding to deliver reliable shielding transmission in harsh conditions. HARTING M12 INOX Connectors feature gold contact plating and are available for A, B, and D code applications, making them ideal for DC power, Profibus, and 100MB / 1GB Ethernet applications.Features
- Robust material, stainless steel 1.4404 according to EN 10088-3
- IP65/IP67 rating, suitable for harsh environments
- 360° shielding concept for reliable shielding transmission
- Available for A-, B-, and D-code according to IEC 61076-2-101
- Crimp termination technique, 26AWG to 18AWG
- Easy assembly
Assembly Diagram
Publicado: 2018-04-03
| Actualizado: 2023-01-30