Harwin G125-MH1 1.25mm Pitch High Reliability Connectors

Harwin Gecko G125-MH1 Horizontal 1.25mm Pitch High-Reliability Connectors are capable of withstanding extreme shock, vibration, and temperature while offering a small footprint and low height with increased power to weight ratio. These shrouded connectors are available with through-hole or board-lock mounting in a 6 to 34 position range. The low height of these connectors enables PCBs to be placed closer together to increase miniaturization.

Features

  • Wire-to-board application
  • Pin (male) contact gender
  • Gold contact plating
  • Phosphor bronze contact material
  • Right angle mounting
  • Through-hole or board-lock mounting style options
  • Solder pin termination
  • Latch lock type
  • Green housing color
  • Dual row
  • Nylon housing material
  • UL94V-0 flammability rating
  • RoHS compliant

Specifications

  • 6 to 34 positions
  • 2A current rating
  • 1GΩ insulation resistance
  • -65°C to +150°C operating temperature range
  • Measurements
    • 3.3mm termination post length
    • 1.25mm pitch
    • 1.25mm row spacing
View Results ( 28 ) Page
N.º de artículo Hoja de datos Número de posiciones Estilo de montaje
G125-MH11005L5P G125-MH11005L5P Hoja de datos 10 Position Through Hole
G125-MH12005L7P G125-MH12005L7P Hoja de datos 20 Position Through Hole
G125-MH12605L3P G125-MH12605L3P Hoja de datos 26 Position Through Hole
G125-MH13405L3P G125-MH13405L3P Hoja de datos 34 Position Through Hole
G125-MH10605L7P G125-MH10605L7P Hoja de datos 6 Position Through Hole
G125-MH13405L5P G125-MH13405L5P Hoja de datos 34 Position Board Lock
G125-MH11605L5P G125-MH11605L5P Hoja de datos 16 Position Through Hole
G125-MH10605L1P G125-MH10605L1P Hoja de datos 6 Position Board Lock
G125-MH11205L1P G125-MH11205L1P Hoja de datos 12 Position Board Lock
G125-MH12005L5P G125-MH12005L5P Hoja de datos 20 Position Board Lock
Publicado: 2015-11-23 | Actualizado: 2022-03-11