Hirose Electric DF40T Automotive Board-to-FPC Connectors
Hirose Electric DF40T Automotive Board-to-FPC Connectors are 0.4mm pitch connectors with +125°C heat resistance for automotive specifications. Hirose DF40T Connectors are small (3.38mm depth) FPC-to-board devices with a wide variety of positions and heights. The series is PCI Express 4.0 (16Gbps) compliant and offers a 0.3A rated current and 30VAC rated voltage.
Features
- +125°C heat resistance for automotive specifications
- 0.4mm pitch, 3.38mm depth, small FPC-to-board connector
- Wide position and height varieties
- PCI Express 4.0 (16Gbps) compliant
- Optimized contact design and material for high heat resistance
Specifications
- 0.3A rated current
- 30VAC rated voltage
- -55°C to +125°C operating temperature
- 100VAC for 1 minute, withstanding voltage
Application Example
Additional Resources
Publicado: 2021-07-16
| Actualizado: 2025-11-24