Hirose Electric DF62W Water-Resistant Slim In-line Connectors

Hirose Electric DF62W Water-Resistant Slim In-line Connectors are designed for internal wiring and feature a smooth contour for connection inside small spaces. These slim connectors provide a secure, positive lock with a tactile click and visible lock confirmation. The two-point contact structure is highly reliable and resists vibration, and the connectors provide IP65/IP67 waterproof and dustproof performance when mated. Hirose Electric DF62W connectors offer a voltage rating of 250VAC/DC and pin counts of 2, 3, 4, 6, and 9. Typical applications include LED lighting, home appliances, automatic ticket gates, robotic arms, medical devices, and security systems.

Features

  • Slim, sleek design and smooth contour combine to create connections in tight spaces
  • Wide range of products to fit application needs
  • IP65/IP67 waterproof and dustproof performance when mated
  • Secure positive lock with a tactile click and visible lock confirmation
  • Reliable 2-point contact structure
  • Robust contact design protects contacts and lance areas
  • Pin count variations in 2, 3, 4, 6, and 9 positions
  • Glow wire compliance (compliant with IEC 60695-2-11)
  • -40°C to +105°C operating temperature range
  • UL, C-UL certified (250VAC/DC rated voltage)

Applications

  • LED lighting
  • Home appliances
  • Medical devices
  • Security systems
  • Automatic ticket gates
  • Robotic arms
  • E-bikes
  • Industrial

Videos

Variations

Infographic - Hirose Electric DF62W Water-Resistant Slim In-line Connectors

Size Comparison

Infographic - Hirose Electric DF62W Water-Resistant Slim In-line Connectors

Water Resistant & Easy Locking

Infographic - Hirose Electric DF62W Water-Resistant Slim In-line Connectors
Publicado: 2015-01-19 | Actualizado: 2026-04-08