Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors
Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.
Features
- Enhanced contact reliability and lock structure
- Vertical mating provides superior handling
- Highly reliable contact structure
- Increased cable retention
- High current of 4A maximum with 24AWG wire
- Solder wicking prevention
- Prevents accidental unmating
- UL and cUL certified
Specifications
- Materials
- Header
- UL94V-0 black LCP insulator
- Tin- or gold-plated brass contact
- UL94V-0 biege LCP crimp socket insulator
- Tin- or gold-plated phosphorous bronze crimp contact
- Header
- Temperature ranges
- -40°C to +105°C operating
- -10°C to +60°C storage
- Humidity
- 20% to 80% operating
- 40% to 70% storage
- 50VAC/DC voltage rating
- 3 to 7 contacts
- 2A to 4A current rating range
- 28AWG to 24AWG wire range
- 100MΩ minimum insulation resistance
- 10mΩ maximum contact resistance
- Durability
- 30 mating cycles for tin-plating
- 50mated cycles for gold-plating
Lock Structure
Mating Style
Associated Tool
DF65 Hand Tool - Crimper Tool for DF65 Series
View Results ( 18 ) Page
| N.º de artículo | Número de posiciones | Género del contacto | Ángulo de montaje | Estilo de terminación | Revestimiento del contacto | Material del contacto |
|---|---|---|---|---|---|---|
| DF65-7P-1.7V(21) | 7 Position | Pin (Male) | Vertical | Solder | Tin | Brass |
| DF65-2428SCFA(05) | Socket (Female) | Crimp | Phosphor Bronze | |||
| DF65-6P-1.7V(21) | 6 Position | Pin (Male) | Vertical | Solder | Tin | Brass |
| DF65-2428SCFA(07) | Socket (Female) | Straight | Crimp | Gold | Copper Alloy | |
| DF65-2428SCF | Socket (Female) | Crimp | Tin | Phosphor Bronze | ||
| DF65-3P-1.7V(21) | 3 Position | Pin (Male) | Vertical | Solder | Tin | Brass |
| DF65-4P-1.7V(21) | 4 Position | Pin (Male) | Vertical | Solder | Tin | Brass |
| DF65-3P-1.7V(78) | 3 Position | Pin (Male) | Straight | Solder | Gold | Brass |
| DF65-3S-1.7C | 3 Position | Socket (Female) | Vertical | Crimp | Tin | Phosphor Bronze |
| DF65-5S-1.7C | 5 Position | Socket (Female) | Vertical | Crimp | Tin | Phosphor Bronze |
Publicado: 2015-03-03
| Actualizado: 2026-01-28