Hirose Electric IT-P Power Pin Connectors
Hirose Electric IT-P Board-to-Board Power Pin Connectors are designed to be combined with IT3 and IT5 High-Speed Mezzanine Connectors. This configuration provides an advanced, high-performance system that combines high-speed differential and single-ended signaling with power into one solution. Hirose IT-P Board-to-Board Power Connectors offer a 60A or 70A current rating and multiple contact points between the receptacle crown contacts and interposer pins. The receptacles are equipped with a latching mechanism to hold the interposers securely in place and are keyed to prevent incorrect assembly.Features
- Unique 3-piece structure for flexibility
- Wide misalignment tolerance (±0.3mm) when using multiple connectors
- Consistent low-profile receptacles for ease of reflow assembly
- Stacking heights from 14mm to 44mm
- 12mm-pitch pin through-hole
- Designed to be assembled alongside IT3 and IT5
Specifications
- 60A or 70A current rating
- 300VDC/AC voltage rating
- 1000VAC withstanding voltage
- -55°C to +85°C operating temperature range
Publicado: 2014-10-31
| Actualizado: 2025-09-26