iBASE Technology RM-N8M SMARC™ 2.0 CPU Modules
iBase Technology RM-N8M SMARC™ 2.0 CPU Modules use 64-bit NXP i.MX8M application processors with Arm® technologies for industrial and transportation computing solutions. iBase RM-N8M Series scalable platforms power various embedded systems with flexible and expandable features for smart factory, imaging, machine vision, gateway, in-flight entertainment, and rolling stock applications, including passenger information, entertainment, and communications systems.The RM-N8M SMARC devices measure 82mm x 50mm, target lower power and small form factor systems, and enable highly integrated control systems with advanced graphics, imaging, and computational capabilities. The RM-N8M features high flexibility in terms of platform design and customization for end-user applications while reducing development time and accelerating time to market.
Equipped with 3GB soldered LPDDR4 and up to 64GB eMMC Flash memory, the devices offer an extensive set of I/O support with one GbE, two USB 3.0/2.0, two MIPI CSI-2 video inputs, two PCI-E (x1) Gen2, two SPI/eSPI, four UART, four I2C, two I2S, and twelve GPIO. Display connections are provided by a 1080p MIPI Display Serial Interface (DSI) and HDMI V2.0a with up to 4K resolution.
iBase Technology Arm Cortex™-A53 based RM-N8M modules ship with 15-year longevity support and have been pre-qualified with Yocto v2.5 and Android 9 operating systems. The commercial-grade variant supports dual-/quad-core 1.5GHz processors and 0°C to +70°C operating temperature range while industrial-grade counterparts run with dual-/quad-core 1.3GHz CPUs and at -40°C to +85°C extended temperature.
Features
- With NXP Cortex-A53/Cortex-M4, i.MX 8M Dual/Quad 1.5GHz processor
- 3GB LPDDR4, 8/16/32/64GB eMMC
- Rich peripheral I/O support
- Validated with Yocto v2.5 and Android 9
- Long lifetime supply with NXP solution
- Compliant with SGeT standard SMARC V2.0
Specifications
- SMARC V2.0 form factor
- NXP i.MX 8M Dual/Quad Cortex-A53 and Cortex-M4, 1.5GHz processor
- Graphics
- GC7000Lite
- OpenGL ES 1.1, 2.0, 3.0, 3.1, Open CL 1.2, and Vulkan
- 3GB LPDDR4 onboard system memory
- 8GB eMMC onboard (optional 16/32/64GB) flash memory
- 2x I2S, 1x SPDIF audio interface
- 1x GbE LAN
- 2x USB3.0/USB2.0 with OTG interface
- 2x MIPI-CSI2 4-lane each image capture interface
- 4x UART, 2x SPI serial interface
- 2x High-speed MMC/SDIO (MMC 8-bit, SDIO 4-bit) media interface
- 2x PCI-E (x1) Gen2
- 12x GPIO
- 4x I2C
- 82mm x 50mm (3.2" x 2.0") in dimension
- CE/ FCC Class B certification
Applications
- Smart factory
- Imaging
- Machine vision
- Gateway
- In-flight entertainment
- Rolling stock
- Passenger information
- Entertainment
- Communications systems
Overview
Front Layout
Back Layout