ICE Components GT17 Gate Drive Transformers

ICE Components GT17 Gate Drive Transformers feature an operating frequency of 420kHz with 9.2mm creepage and 8mm clearance. These devices meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C. ICE Components GT17 Gate Drive Transformers are ideal for signal transformers across isolation barriers and pick-and-place applications.

Features

  • 9.2mm creepage
  • 8mm clearance
  • Operating frequency of 420kHz
  • -40°C to +125°C operating temperature range
  • Meets UL 94V-0 requirements

Applications

  • Gate drive transformers
  • Signal transformers across isolation barriers
  • Pick and place

Mechanical Drawing

Mechanical Drawing - ICE Components GT17 Gate Drive Transformers
Publicado: 2019-06-11 | Actualizado: 2023-03-21