Infineon Technologies BTS3050EJ Demonstration Board

Infineon Technologies BTS3050EJ Demonstration Board is designed to evaluate the features and performance of the BTS3050EJ Highly Integrated Temperature Protected MOSFET (HITFET™) switches. This demonstration board consists of a pair of LEDs that display the status signal and if the surrounding circuit is supplied. The BTS3050EJ demonstration board features an integrated programmable push button and a diagnosis function. Infineon Technologies BTS3050EJ Demonstration Board is capable of driving one 12V resistive, capacitive, or inductive load and is compatible with the Arduino/XMC1100 boot kit. The BTS3050EJ board is RoHS compliant and operates within a supply voltage range of 6V to 31V.

Features

  • Evaluate features and performance of BTS3050EJ HITFET switches
  • Pair of LEDs displays status signal
  • Integrated programmable push button
  • Diagnosis function
  • Arduino/XMC1100 boot kit compatible
  • Can drive one 12V resistive, capacitive, or inductive load
  • 6V to 31V supply voltage range
  • RoHS compliant

Schematic

Schematic - Infineon Technologies BTS3050EJ Demonstration Board
Publicado: 2019-12-10 | Actualizado: 2024-01-23