Infineon Technologies EVAL-2ED020I12-F2 Evaluation Board

Infineon Technologies EVAL-2ED020I12-F2 Evaluation Board is used to evaluate the functionality of the 2ED020I12-F2 galvanic isolated dual channel IGBT driver IC. The IC features CT technology for 600V/1200V IGBTs and 2A rail-to-rail outputs. The board has a protection function, V(cesat)-detection, and an active Miller Clamp.

Features

  • 1200V coreless transformer isolated driver Ics
  • 2A rail-to-rail outputs
  • Protection function
  • V(cesat)-detection
  • Active Miller Clamp
  • Space-saving package
  • Improved energy efficiency

Applications

  • Motor control and drives
  • Solutions for solar energy systems
  • Commercial, construction and agricultural vehicles (CAV)
  • Uninterruptible power supply (UPS)
Publicado: 2019-06-05 | Actualizado: 2024-01-09