Infineon Technologies EVAL_PMG1_S3_DUALDRP Evaluation Kit

Infineon Technologies EVAL_PMG1_S3_DUALDRP Evaluation Kit tests the EZ-PD™ PMG1-S3 USB power delivery (PD) microcontroller (MCU). The Infineon kit is designed for USB-C™ PD powered applications requiring system and power management. The kit enables sink and source functions up to 140W on its two USB-C PD ports. The device is backed by the EZ-PD PMG1 SDK accessible via ModusToolbox™.

Features

  • Supports USB-C PD 3.1 spec up to 140W
  • Arm Cortex M+  256KB Flash, 32KB RAM
  • Support for EPR up to 28V
  • High voltage protection circuits
  • Programmability to multiple standards
  • Customization to multiple standards
  • Highly configurable value-added features
  • Integrated CAPSENSE™ controller
  • SDK to support multiple applications
  • USB-C PD sink, USB-C PD DRP
  • Dual Port USB-C PD
  • Support for RTOS

Applications

  • Industrial and consumer BMS
  • Smart speaker designs
  • Vacuum cleaners
  • Solutions for low-power devices

Videos

Overview

Infineon Technologies EVAL_PMG1_S3_DUALDRP Evaluation Kit
Publicado: 2024-06-10 | Actualizado: 2024-06-28