Infineon Technologies EZ-USB™ FX20 USB MIPI Camera Demo Kit
Infineon Technologies EZ-USB™ FX20 USB MIPI Camera Demo Kit supports the development of applications based on the EZ-USB FX20 USB 3.2 Gen 2x2 device controller (CYUSB402x) for streaming UVC video from an external MIPI into a PC. The Infineon EZ-USB FX20 kit contains four Raspberry Pi camera connectors providing four-lane MIPI CSI-2 Rx data and an Efinix Ti180 FPGA connected to FX20 with DDR memory for frame buffering. The kit enables 16Gbps data streaming in USB3 Vision or USB Video Class standard.Features
- Raspberry Pi camera connector
- 4-lane MIPI CSI-2 support
- USB Type-C® bus-power
- UVC/U3V FW support
- USB FS debug port
- QSE expansion connector
Applications
- UVC video streaming up to
- 8K 30 fps from a single MIPI camera
- 4K 60fps from two MIPI cameras
- 4K 30fps from four MIPI cameras
- USB bus-powered operation
- Onboard microphones
Specifications
- Dual Arm® Cortex®-M4 and M0+ core CPUs
- 512KB flash
- 128KB SRAM
- 128KB ROM
- Seven Serial Communication Blocks (SCBs)
- An additional 1MB of SRAM is included in the high-bandwidth data subsystem to provide buffering for USB data
- A cryptography accelerator
- A high-bandwidth data subsystem providing DMA data transfers between LVDS/LVCMOS and USB ports at speeds up to 20Gbps
- EZ-USB™ FX20 supports USB Type-C plug orientation detection and flip-mux function without the need for external logic
Kit Contents
- DEMO_FX20_MIPI_001 board
- USB-C cable
- Hard copy of the quick-start guide (QSG)
- Kit casing
Additional Resources
Front Layout
Back Layout
Block Diagram
Publicado: 2025-07-16
| Actualizado: 2025-08-14