The Infineon Technologies H-Bridge Kit 2GO features the XMC 1100 Microcontroller (MCU) which can be used to program the on-board debug interface. The XMC 1100 is based on Arm® Cortex®-M0 CPU. In addition, the board also has an IFX24401 Regulator that allows for operation of the board without the need for a second supply for the MCU. Typical applications include home and building automation, power tools battery management, and industrial robotics.
Applications
- DC motor control for industrial applications
- Home and building automation
- Power tools battery management
- Industrial robotic applications
- Electric toys applications
Videos
Block Diagram
Publicado: 2016-10-12
| Actualizado: 2022-03-11