Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit

Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit is a compact and cost-effective evaluation board equipped with a 32-bit single-chip AURIX TriCore™ TC4D7 microcontroller. Designed for engineers and developers working on automotive and industrial embedded systems, this kit enables rapid prototyping, software development, and system evaluation. The Infineon KIT_A3G_TC4D7_LITE kit also supports seamless integration with various development tools.

Interfaces include CAN-XL, Ethernet, LIN, and FlexRay. The expandable board features headers for add-on boards and external peripherals, allowing flexible prototyping. Equipped with a miniWiggler V3 debug interface, the board enables seamless software development and debugging. KIT_A3G_TC4D7_LITE is USB-powered with onboard voltage regulation and monitoring.

Features

  • AURIX TC4D7 CPU core
  • 32-bit TriCore architecture for advanced multi-tasking and real-time processing
  • 66.0mm x 131.0mm board dimensions - compact yet feature-rich for easy integration into projects
  • Onboard miniWiggler Micro-C USB interface simplifies power and debugging connectivity
  • Supports 5V to 16V external powering, recommended 7V to 14V for versatile power supply options
  • Access most AURIX pins for custom expansions (X1, X2)
  • Shield2Go connectors easily integrate Infineon’s modular ecosystem
  • Arduino-compatible connectors support 3.3V Arduino shields for rapid prototyping
  • mikroBUS™ connector expands functionality with mikroBUS add-on boards
  • Micro-C USB connector enables USB communication and power
  • DAP debug connector allows advanced debugging capabilities
  • Integrated CAN transceiver (TLE9251VSJ) for automotive and industrial communication
  • RJ45 connector provides Ethernet connectivity with a low-power 10/100Mbps Ethernet PHY transceiver (DP83825I from TI)
  • 1x user push-button for input
  • 2x LEDs for status indication and debugging
  • Reset push-button for quick and easy system reset
  • 250kΩ variable analog input potentiometer for sensor simulation and testing
  • 2Kb I2C serial EEPROM with a pre-programmed EUI-48 MAC ID (Microchip 24AA02E48)
  • Compatible with Infineon’s  AURIX Development Studio and FreeEntry Toolchain for a hassle-free coding and debugging experience
  • Expandable ecosystem
  • Robust connectivity
  • Compact and efficient, ideal for space-constrained projects

Applications

  • Automotive
    • Advanced Driver Assistance Systems (ADAS)
    • Automotive gateways
    • Chassis and safety systems
    • Battery Management Systems (BMS)
    • Traction inverters
    • Power conversion
    • Radar processing
  • Industrial
    • Motor control
    • Power conversion
    • Secure edge computing
  • Artificial Intelligence (AI) and data processing
    • AI acceleration
    • Signal processing
    • Secure data handling
  • Embedded system development and evaluation
    • Software development and debugging
    • Hardware prototyping
    • Evaluation of the TC4D7 microcontroller’s capabilities
    • Testing of characteristic curves and datasheet parameters
  • Educational and research use

Kit Contents

  • KIT_A3G_TC4D7_LITE board
  • Access to Infineon’s development tools and software ecosystem
  • USB cable
  • Quick start guide

Block Diagram

Block Diagram - Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit

Overview

Location Circuit - Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit

AURIX™ DRIVECORE

Infineon’s DRIVECORE is a scalable software bundle portfolio designed to streamline and accelerate software development. The software simplifies the development process and reduces migration efforts, all while minimizing commercial complexities and optimizing supplier management. Experience a smoother and more efficient pathway to innovation with DRIVECORE.

• Pre-integrated software bundles - streamlined development process with pre-integrated Infineon and partner software and tooling, designed to reduce complexity and accelerate innovation
• Reduce commercial complexity - simplify supplier management and reduce commercial complexity
• Risk-free evaluation - 3-month free evaluation period for all components

Learn More

Infographic - Infineon Technologies KIT_A3G_TC4D7_LITE AURIX™ A3G Lite Kit
Publicado: 2025-09-26 | Actualizado: 2026-06-16