Infineon Technologies Small Signal Power MOSFETs

Infineon Small Signal Power MOSFETs are ideally suited for space-constrained automotive, industrial, and consumer applications. These MOSFETs are integrated with an optimal price/performance ratio and small footprint packages. The product portfolio covers N-channel and P-channel enhancement mode MOSFETs, including -250 V small signal MOSFETs to -20 V small signal MOSFETs. These products are available in various low-profile packages, including SOT23, SOT223, SOT323, SOT363, SOT89, TSOP6, and SC59. Typical applications include battery protection, battery charging, LED lighting, load switches, DC-DC converters, level shifters, and low-voltage drives.    

Videos

Publicado: 2015-04-02 | Actualizado: 2026-07-02