Infineon Technologies TLE4922 MS2GO Kit
Infineon Technologies TLE4922 MS2GO Kit features an evaluation board equipped with a sensor combined with an Arm® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of on-board devices, including an on-board debugger. The Infineon TLE4922 MS2GO Kit is powered over USB (Micro USB) and includes ESD and reverse current protection.Features
- Budget-priced evaluation board for speed sensing
- Complete speed sensor incl. back-bias magnet, fixing and cable
- TLE4922 (active mono cell Hall sensor)
- XMC1100 (Arm Cortex-M0 based)
- On-board J-Link Lite Debugger (Realized with XMC4200 microcontroller)
- Power over USB (Micro USB), ESD and reverse current protection
- GUI based tool for real in-application evaluation for free download
Overview
Publicado: 2021-03-01
| Actualizado: 2022-03-11