Infineon Technologies XENSIV™ TLE5014CPS Evaluation Kit

Infineon Technologies XENSIV™ TLE5014CPS Evaluation Kit includes a programmer and satellite board with SENT/SPC/SPW interface. The TLE5014CPS satellite board embeds a TLE5014F16D. The TLE5014F16D is a dual-die sensor with a top/ bottom configuration. The programmer includes a microcontroller and a shield. The microcontroller board is an XMC™ 1100 Boot kit.

The Infineon TLE5014CPS Evaluation Kit embeds an XMC 1100 and an onboard COM and segger J-link debugger. A Micro-USB port enables communication between the microcontroller and a PC. The shield consists of an Infineon LDO (TLE4254), two SENT filters compliant with the SAE J2716 standard (the user can bypass the filters by adjusting the corresponding jumpers) and two connectors dedicated to the different satellite boards. 2.54mm headers are available to easily probe signals with an oscilloscope or use a custom wiring. Additionally to the hardware, a graphical user interface (GUI) is available to interact with the sensor.

Overview

Infineon Technologies XENSIV™ TLE5014CPS Evaluation Kit
Publicado: 2021-03-01 | Actualizado: 2022-03-11