Infineon Technologies XENSIV™ PowerDrill2GO

Infineon Technologies XENSIV™ PowerDrill2GO (POWERDRILL2GOTOBO1) is a linear control trigger designed to be used with the 3D Magnetic Sensor 2GO Kits and the 3D Magnetic Sensor Shield2GO. The PowerDrill2Go includes a pre-mounted magnet and an integrated spring. 

The Infineon Technologies XENSIV PowerDrill2GO mounts directly onto the 3D Magnetic Sensor 2GO Kit or 3D Magnetic Sensor Shield2GO. Once installed, moving the trigger enables the PowerDrill2GO to simulate the control triggers used in power tools.

Features

  • Works with the 3D Magnetic Sensor 2GO Kits and the 3D Magnetic Sensor Shield2Go
  • Includes a pre-mounted magnet and integrated spring
  • Simulates the control triggers used in power tools
  • 16mm range

Videos

Publicado: 2022-01-20 | Actualizado: 2022-03-11