Inolux IN-C35PUDTDU1 UVC LED
Inolux IN-C35PUDTDU1 UVC LED is a low-power 3535 UVC LED with good thermal dissipation and high efficiency. This LED features a square-shaped lens with a viewing angle of 125°. The IN-C35PUDTDU1 LED offers a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 8KV. This UVC LED is designed to operate at a forward voltage of 6.5V and a maximum operating temperature of 50°C. This LED is MSL 3 qualified according to J-STD 020 standards and is RoHS and REACH compliant. The IN-C35PUDTDU1 LED is an SMD-type LED that can be used in various fields including medical and industrial facility applications.Features
- 3535 UVC LED
- 6.5V forward voltage (Vf)
- 20mA forward current (If)
- 270nm to 285nm wavelength range
- Square shaped lens
- 125° viewing angle
- 8KV ESD
- 50°C maximum operating temperature
- RoHS and REACH compliant
- MSL 3 qualified according to J-STD 020
Applications
- Medical
- Industrial facility
Electronic Optical Characteristics
Typical Characteristic Curves - Radiation Pattern
Publicado: 2021-06-04
| Actualizado: 2022-03-11