Intel E3800 Atom Processors
Intel E3800 Atom Processor family (formerly known as BayTrail-I) is based on the Silvermont microarchitecture and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding computing, graphical, and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.Features
- General Specifications
- Cores:
- 1 - E3815
- 2 - E3805, E3825, E3826, E3827
- 4 - E3845
- Threads:
- 1 - E3815
- 2 - E3805, E3825, E3826, E3827
- 4 - E3845
- Clock Speed:
- 1.33GHz - E3805, E3825
- 1.46GHZ - E3815, E3826
- 1.75GHz - E3827
- 1.91GHz - E3845
- Cache:
- 512KB - E3815
- 1MB - E3805, E3825, E3826, E3827
- 2MB - E3845
- 64-bit Instruction Set
- Embedded Options Available
- 22nm Lithography
- 3W to 10W Max TDP
- Cores:
- Graphics Specifications
- Processor Graphics: Intel HD Graphics (except E3805, which has none)
- Graphics Max Dynamic Frequency:
- 400MHz - E3815
- 533MHz - E3825, E3826
- 542MHz - E3827, E3845
- # of Displays Supported: 2 (except E3805)
- Advanced Technologies
- Intel Virtualization Technology (VT-x)
- Intel 64
- Intel HD Audio Technology
- Intel Data Protection Technology
- AES New Instructions
- Intel Platform Protection Technology
- Execute Disable Bit
- Memory Specifications
- 8GB Max Memory Size (dependent on memory type)
- DDR3L-1067 or DDR3L-1666 Memory Types
- 2 Memory Channels (except E3805, which has 1)
- ECC Memory Supported
- I/O Specifications
- USB Revision: 2.0, 3.0
- Total # of SATA Ports: 2
- UART
- Expansion Options
- PCI Express Revision: 2.0
- PCI Express Configurations: x1, x2, x4
- Max # of PCI Express Lanes: 4
- Package Specifications
- 100ºC TJUNCTION
- 25.0mm x 27.0mm package size
- Low Halogen Options Available (See MDDS)
Additional Resources
- BayTrail Platform Brief
- Intel Atom Processor E3800 - Graphics and Media Performance in Intelligent Systems - White Paper
- Intel Atom Processor E3800 Product Families in Retail - White Paper
- Solution Brief - Leading the Next Industrial Revolution
- Solution Brief - Reliable, Low Power and Secure Intelligent Systems
- Solution Brief - Transforming Retail User Experiences on Entry Retail Devices
- Solution Brief - Reducing In-Vehicle Infotainment System Cost
Block Diagram
Videos
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Descripción | Cantidad de núcleos | Serie | Tamaño de memoria |
|---|---|---|---|---|---|
| FH8065301487918S R3UV | ![]() |
CPU - Unidades centrales de procesamiento Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray | 2 Core | E3827 | 8 GB |
| FH8065301487920S R3UW | ![]() |
CPU - Unidades centrales de procesamiento Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray | 2 Core | E3800 | |
| FH8065301567414S R3V1 | ![]() |
CPU - Unidades centrales de procesamiento Intel Atom Processor E3815 (512K Cache, 1.46 GHz) FC-BGA13F, Tray | E3815 | ||
| FH8065301567313S R3UZ | ![]() |
CPU - Unidades centrales de procesamiento Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray | 2 Core | E3825 | 8 GB |
| FH8065301989700S R3V3 | ![]() |
CPU - Unidades centrales de procesamiento 64BIT MPU 8065301989 700 1.33G 1MB FCBGA | 2 Core | E3805 | 8 GB |
| FH8065301542215S R3UX | ![]() |
CPU - Unidades centrales de procesamiento Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray | 2 Core | E3826 | 8 GB |
| FH8065301487717S R3UT | ![]() |
CPU - Unidades centrales de procesamiento Intel Atom Processor E3845 (2M Cache, 1.91 GHz) FC-BGA13F, Tray | 4 Core | E3845 | 8 GB |
| FH8065301567315S R3V0 | ![]() |
CPU - Unidades centrales de procesamiento Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray | 2 Core | E3800 | |
| FH8065301567416S R3V2 | ![]() |
CPU - Unidades centrales de procesamiento Intel Atom Processor E3815 (512K Cache, 1.46 GHz) FC-BGA13F, Tray | 1 Core | E3800 |
Publicado: 2013-09-30
| Actualizado: 2024-03-28