Intel 4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

Intel Wireless Display is available to stream content from portable products to a compatible HDTV. Processors are available as low as 35W Thermal Design Power for embedded applications. Desktop performance processors are available with a clock speed up to 3.9GHz when utilizing Intel Turbo mode. Sockets supported are LGA 2001 for desktop and rPGA947 & BGA1364 for mobile. Haswell New Instructions include Advanced Vector Extensions 2, gather, BMI1, BMI2, and FMA3 support.

View Results ( 35 ) Page
N.º de artículo Hoja de datos Familia Serie Cantidad de núcleos TDP - Máx.
FJ8067702739628S R33Z FJ8067702739628S R33Z Hoja de datos Intel Core i7 i7-7600U 2 Core 15 W
CD8069504283604 SRFPR CD8069504283604 SRFPR Hoja de datos Intel Xeon 6230N 20 Core 125 W
CD8069504200401 SRF9C CD8069504200401 SRF9C Hoja de datos Intel Xeon 6238T 22 Core 125 W
CM8068403358316S R3QS CM8068403358316S R3QS Hoja de datos Intel Core i7 i7-8700 6 Core 65 W
FJ8066201924950 SR2F1 FJ8066201924950 SR2F1 Hoja de datos Intel Core i7 2 Core 15 W
CL8068403359725S R3YZ Intel Core i7 i7-8850H 6 Core 45 W
CM8067702868416S R339 CM8067702868416S R339 Hoja de datos Intel Core i7 i7-7700T 4 Core 35 W
CL8066202400105S R2DX CL8066202400105S R2DX Hoja de datos Intel Core i3 i5-6300U 2 Core 25 W
CM8066201934909S R2LK Intel Xeon 4 Core 80 W
FH8066501715927S R2KL FH8066501715927S R2KL Hoja de datos Intel Pentium 4 Core 6 W
Publicado: 2013-06-28 | Actualizado: 2022-03-11