JAE Electronics SF6 Connectors
JAE Electronics SF6 Connectors are equipped with an eject structure for one-touch IC card ejection. The series features a ZIF landing structure with an endurance of more than 200,000 mating cycles. These ultra-thin connectors utilize a card lock to prevent removal during shock and vibration and provide a solid "click" feeling when mating. Other features include one-touch card ejection, 4.8mm height, and ISO 7816 compliance. JAE Electronics SF6 Connectors offer stable contact performance in harsh environments.Features
- Compliant to ISO 7816 standards
- ZIF structure offers >200,000 mating cycles
- Card lock to prevent removal during shock and vibration
- Switch detects IC card insertion
- Solid "click" feeling when mating
- One-touch card ejection
- >200,000 insertions / removals
- 4.8mm height
- Ground terminals are attached to nuts to anchor on the board as a measure against static electricity
- Prevent unnecessary IC card protrusion at IC ejection and sets the protruding length to 20mm to 50mm
- Offers stable contact performance in harsh environments
Publicado: 2016-12-12
| Actualizado: 2022-03-11