Johnson / Cinch Connectivity Solutions RF mmWave Connectors
Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.Features
- Precision manufactured for superior electrical performance
- Mating interface control provides consistent electrical performance
- Stainless steel bodies
- Gold-plated beryllium copper contacts
- 50Ω impedance
- 5000MΩ minimum insertion loss
- 500VRMS minimum dielectric withstanding voltage
- -90dB minimum RF leakage at 2.5GHz
- 1.30 to 1.38 VSWR performance
- -65°C to +165°C temperature range
- Options
- Screw-in end launch
- Panel mount
- Spark plug
- Same series
- Thru hold solder end launch
- 45° PCB mount launch
- Self end fix launch
Applications
- Test and measurement systems
- Network router and switches
- Instrumentation test fixture equipment
- Semiconductor ATE test boards
Publicado: 2022-03-23
| Actualizado: 2024-01-09