Johnson / Cinch Connectivity Solutions Blind-Mate Connectors
Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors provide high electrical reliability where extreme shock and vibration conditions are experienced. These connectors conform to DSCC 94007, 94008, and MIL-STD-34. Typical applications include aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).
Features
- Rugged design accommodates both radial and axial misalignment
- SMP interface offers superior performance
- Provides high electrical reliability where extreme shock and vibration conditions are experienced
- Compatible with SMP and GPO connectors
- Conforms to DSCC 94007, 94008, and MIL-STD-34
- Gold-plated beryllium copper (BeCu) contact and body materials
Applications
- Aerospace
- Military
- Broadband
- Instrumentation
- LAN routers
- Telecommunications
- SATCOM
View Results ( 31 ) Page
| N.º de artículo | Hoja de datos | Descripción | Frecuencia máxima |
|---|---|---|---|
| 127-2701-221 | ![]() |
Conectores RF / Conectores coaxiales SMP Male, Straight SMT, Smooth Bore | 18 GHz |
| 127-2701-201 | ![]() |
Conectores RF / Conectores coaxiales PC mnt ST male .218 OD .100 legs SB | 12 GHz |
| 127-0701-641 | ![]() |
Conectores RF / Conectores coaxiales SMP Compression Connector, Stripline | 40 GHz |
| 127-0701-631 | ![]() |
Conectores RF / Conectores coaxiales SMP Compression Connector Microstrip | 40 GHz |
| 127-0692-001 | ![]() |
Conectores RF / Conectores coaxiales Straight Female M17/151 (.047 SR) | 40 GHz |
| 127-1711-601 | ![]() |
Conectores RF / Conectores coaxiales Hermetic Feedthru Shroud pin con. LD | 18 GHz |
| 127-0701-801 | ![]() |
Conectores RF / Conectores coaxiales End Launch male surface mnt FD | 18 GHz |
| 127-0901-801 | ![]() |
Adaptadores RF - En series Female/Female adapter bullet .254 | 40 GHz |
| 127-1701-201 | ![]() |
Conectores RF / Conectores coaxiales PC mnt ST male .218 OD .100 legs LD | 12 GHz |
| 127-1701-801 | ![]() |
Conectores RF / Conectores coaxiales End Launch male surface mnt LD | 18 GHz |
Publicado: 2010-01-19
| Actualizado: 2022-03-11