JST Connectors JWPF 2mm Rectangular Cable Assemblies Connectors

JST Connectors JWPF 2mm Rectangular Cable Assemblies Connectors are wire-to-wire connectors and offer water ingress protection with an IPX7 rating per IEC 60529 (grade 7 per JIS C 0920). These connectors feature a 3A AC/DC current rating, 22-AWG wire gauge, 100V AC/DC voltage rating, and 1,000MΩ minimum insulation resistance. The JWPF connectors include a pre-installed seal ring, housing lance, inner lock mechanism, and double-spring construction. The JWPF connectors include a method of plugging by sealing rubber plates in bulk. These connectors are RoHS2 compliant and ideal for waterproof applications.

Features

  • Waterproof performance
  • Pre-installed seal ring
  • A method of plugging by sealing rubber plate in bulk
  • Double-spring construction
  • Housing lance
  • Inner lock mechanism
  • RoHS2 compliance

Specifications

  • 3A AC/DC (AWG #22) current rating
  • 100V AC/DC voltage rating
  • -55°C to +85°C temperature range (including temperature rise in applying electrical current)
  • Contact resistance:
    • Initial value/10mΩ maximum
    • After environmental tests/15mΩ maximum
  • 1,000MΩ minimum insulation resistance
  • There shall be no breakdown or flashover while applying 1,000VAC for one minute, withstanding voltage
  • Applicable wire range:
    • Conductor size/ AWG #26 to AWG #22
    • 0.13mm2 to 0.33mm2
    • Insulation O.D./ φ1.4mm to φ1.7mm
  • Water ingress protection with an IPX7 rating per IEC 60529 (grade 7 per JIS C 0920)

Assembly Layout mm

Mechanical Drawing - JST Connectors JWPF 2mm Rectangular Cable Assemblies Connectors
Publicado: 2024-10-31 | Actualizado: 2025-09-03