KEMET ASL Multilayer Piezoelectric Actuators

KEMET ASL Multilayer Piezoelectric Actuators offer minimum mechanical abrasion with a large generated force of 800N and an initial displacement value of ±30%. The series features low power input due to small capacitance and an insulation resistance rating of 1MΩ or more. KEMET ASL Multilayer Piezoelectric Actuators operate in a temperature range of -40°C to +150°C. These ASL actuators are ideal for home appliances, optical equipment, and communication applications.

Features

  • High reliability: realization of MTTF = 36,000 hours at +85°C and 100V
  • -40°C to +150°C operating temperature range
  • Stable performance in high temperatures
  • Low power input due to small capacitance
  • Accurate nanometer positioning
  • Built-in pre-load mechanism and mounting attachments allow for easier installation into equipment
  • Minimum mechanical abrasion
  • Large generated force of 800N
  • Long operational life
  • RoHS/REACH compliant

Applications

  • Home appliances
  • Optical equipment
  • Communications

Dimensions (mm)

Chart - KEMET ASL Multilayer Piezoelectric Actuators

Videos

Publicado: 2019-02-25 | Actualizado: 2023-10-30