KEMET Comm & Automotive KPS High Temp 150°C SMD MLCCs
KEMET Commercial and Automotive Grade High-Temperature (+150°C) Surface-Mount MLCCs offer a variety of dielectrics, case sizes, voltages, and capacitance values, providing solutions for general-purpose or automotive applications. These MLCCs are available in X8L and X8L dielectrics with capacitance values up to 10µF and case sizes ranging from EIA 0402 to 2220. With an Sn termination finish, these KEMET capacitors are lead (Pb) free, and RoHS and REACH compliant without exemption.Features
- Commercial and automotive grade
- Class II dielectrics: X8L and X8R
- EIA case sizes range from 0402 to 2220
- 10V to 100V DC voltage ratings
- 0.5pF to 10µF capacitance range
- -55°C to +150°C operating temperature range
- Flexible termination (FT-CAP) option available
Applications
- Automotive under-hood
- Harsh environments, including downhole
- Decoupling and bypass
- Filtering and tuning
Publicado: 2019-10-16
| Actualizado: 2023-11-07