KEMET RSB Film Capacitors

KEMET RSB Film Capacitors feature a 50VDC to 630VDC voltage range, 0.001 to 4.7µF capacitance range, and ±20%, ±10% (standard), and ±5% capacitance tolerance. These wound or stacked metallized polyester film capacitors have 5mm lead spacing and radial leads of tinned wire. The radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. RSB capacitors are encapsulated with thermosetting resin inside a UL 94V-0 case. Automotive-grade devices that meet AEC-Q200 qualifications are available. Applications for KEMET RSB Film Capacitors are high-performance, high-temperature blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic, and timing circuits. Additional uses include lamp capacitors for electronic compact lamps, inverters for LCD monitors, and automotive DC motor suppression. This series is not suitable for across-the-line applications.

Features

  • 50VDC to 630VDC voltage range
  • 0.001 to 4.7µF capacitance range
  • ±20%, ±10% (standard), and ±5% capacitance tolerance
  • 5mm lead spacing
  • 55/125/56 climatic category
  • -55°C to +125°C operating temperature range
  • R0HS compliant
  • Lead-free terminations
  • Self-healing
  • AEC-Q200 automotive grade

Applications

  • High performance, high-temperature blocking, coupling, and decoupling for a signal from DC to high frequency
  • Pulse, logic, and timing circuits
  • Lamp capacitor for electronic compact lamps
  • Inverters for LCD monitors
  • Automotive DC motor suppression

Dimensions

Mechanical Drawing - KEMET RSB Film Capacitors
Publicado: 2015-06-02 | Actualizado: 2023-08-29