KEMET AC Line Filter SS Coil High Current Kits

KEMET AC Line Filter SS Coil High Current Kits are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle- or small-size core dimensions. The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices. The options for KEMET AC Line Filter SS Coil High Current Kits include low current, medium current, and AEC-Q200-qualified high voltage.

Features

  • Ideal for compact applications where space is a priority
  • Wide variety of sizes and specifications
  • Gear-type coils with proprietary ferrite cores
  • Designed for use in noise countermeasure fields
  • Kit options
    • Low current
    • Medium current
    • AEC-Q200-qualified high voltage

Applications

  • Audio-visual equipment
  • Office automation equipment
  • Digital appliances
  • Power supply devices
Publicado: 2019-10-03 | Actualizado: 2024-10-09