Keysight Technologies N6700 Power System Electronic Loads
Keysight Technologies N6700 Power System Electronic Loads perform a static or dynamic test and are available in two sizes: single-wide 110W or double-wide 200W module. These electronic loads offer high-speed synchronized digitization of current and voltage, add power and load modules in the same mainframe, and dissipate 100W power in a single slot or 200W with double-wide. Keysight Technologies N6700 Power System Electronic Loads feature voltages up to 60V, sink current up to 20A or 40A, and advanced operating modes, including CV, CC, CR, and CP.Features
- Arbitrary waveform generation
- 100W modules are single wide, allowing four per mainframe
- High speed synchronized digitization of current and voltage
- Advance operating modes: CV, CC, CR, CP
- Add power and load modules in the same mainframe
- Dissipate 100W power in a single slot or 200W with double-wide
- Sink current up to 20A or 40A
- Voltages up to 60V
Publicado: 2021-02-08
| Actualizado: 2022-03-11