Kingbright AA1608 Surface Mount LEDs
Kingbright AA1608 Surface Mount LEDs offer an ultra-small footprint of 1.6mm x 0.8mm dimensions with 0.55mm pitch. These LEDs consume low power and are used in robust type designs where durable case packages are necessary. The AA1608 SMD LEDs feature a 120° viewing angle and moisture sensitivity level 3. These LEDs are RoHS compliant and Halogen-free. The AA1608 LEDs are ideally suitable for compact optoelectronic applications such as backlight, status indicators, home and smart appliances, wearable and portable devices, and healthcare applications.Users are recommended to use a wrist band or anti-electrostatic glove when handling the LEDs in order to avoid electrostatic discharge and power surge that can damage the LEDs. All devices, equipment, and machinery are advised to be electrically grounded while handling.
Features
- Low power consumption
- 1.6mm x 0.8mm dimensions with 0.55mm high:
- Only minimum space required
- Suitable for compact optoelectronic applications
- 120° viewing angle
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Dimensions
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Ángulo de visualización | Longitud de onda/Color de temperatura | Vf - Tensión directa | Régimen de potencia |
|---|---|---|---|---|---|---|
| AA1608LQBS/D-295V | ![]() |
Blue | 120 deg | 460 nm | 2.65 V | |
| AA1608LSESK | ![]() |
Orange | 120 deg | 610 nm | 1.85 V | |
| AA1608LSURSK | ![]() |
Red | 120 deg | 645 nm | 1.75 V | |
| AA1608LSYSK | ![]() |
Yellow | 120 deg | 590 nm | 1.85 V | |
| AA1608LVBS/A-295V | ![]() |
Blue | 120 deg | 463 nm | 2.8 V | |
| AA1608LZGSK-295V | ![]() |
Green | 120 deg | 515 nm | 2.65 V | |
| AA1608CGSK | ![]() |
Green | 120 deg | 570 nm | 2.1 V | 75 mW |
| AA1608LCGSK | ![]() |
Green | 120 deg | 574 nm | 1.9 V | |
| AA1608QBS/D-10MAV | ![]() |
Blue | 120 deg | 3 V | 80 mW | |
| AA1608SURSK | ![]() |
Red | 120 deg | 630 nm | 1.95 V | 75 mW |
Publicado: 2021-02-20
| Actualizado: 2024-08-01