Kingbright HELI LEDs
Kingbright HELI LEDs have a luminous output up to ~12,000mcd and up to 30% cost saving in comparison to packages with similar performance. The HELI series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.Features
- Improved color performance and brightness
- Available in Blue, True Green, Red, Orange, and Amber
- Available in various industry standard SMD and through-hole packages
- Applicable in a wide range of market sectors
- Automation-friendly tape and reel packaging available
- Compatible with automated placement equipment
- SMD packages
- Wide viewing angles: 120°
- Moisture sensitivity level: 3
- Through-hole packages
- Viewing angles ranges from 20° to 34°
- Reliable and robust
Applications
- Illuminating icon
- Status indication
- Marker lights
- Edge light
- Backlighting
- Landscaping
Additional Resources
Publicado: 2014-03-20
| Actualizado: 2024-04-29