Kneron AI Dongle

Kneron AI Dongle is a compact, portable USB accessory designed to bring Artificial Intelligence (AI) and Machine Learning (ML) inferencing to existing systems. Based on the KL520 SoC (System on a Chip), the AI Dongle simply plugs into a USB 2.0 port and supports Linux, macOS, and Windows on the host system. The Kneron AI Dongle does not require any software to be installed, but the host computer must have the Edge NPU runtime and API library.

Features

  • Adds an Edge NPU coprocessor to your system, enabling high-speed Machine Learning inferencing
  • Connects via USB 2.0 to any system running Linux, macOS, or Windows 10
  • Based on the Kneron KL520 AI SoC
  • 32MB Flash memory
  • 0°C to 40°C operating temperature range
  • 5% to 95% humidity (Non-condensing)
  • Dimensions: 58.7mm x 19.8mm x 9.9mm
  • FCC Class B and CE certified
  • RoHS compliant

Mechanical Drawing

Mechanical Drawing - Kneron AI Dongle
Publicado: 2021-02-05 | Actualizado: 2022-03-11