KYOCERA AVX Broadband FR4 Embedded LTE/LPWA Antennas

KYOCERA AVX Broadband FR4 Embedded LTE / LPWA Antennas utilize isolated magnetic dipole (IMD) technology with high performance and isolation characteristics that offer improved connectivity and minimal interference. KYOCERA AVX Broadband FR4 Embedded LTE / LPWA Antennas offer greater flexibility with unique form factors. The FR4 series complies with RoHS requirements. Typical applications include medical, home automation, smart metering, FirstNet, automotive, point of sale (POS), Sigfox, LoRa, and much more.

Features

  • Designed to significantly reduce the required keep-out area around the antenna
  • IMD technology offers high performance
  • Isolation characteristics offer improved connectivity and minimal interference
  • Covers LTE bands with optimal efficiency
  • Takes up less space on PCB than other surface-mount LTE antennas
  • RoHS compliant

Applications

  • Medical
  • Home automation
  • Smart metering
  • M2M, industrial devices
  • IoT
  • FirstNet
  • Automotive
  • Healthcare
  • POS
  • Tracking
  • NB IoT
  • Sigfox
  • LoRa
  • Cellular LPWA
  • RPMA
  • LTE CAT-M

Matching Circuit Drawing

Application Circuit Diagram - KYOCERA AVX Broadband FR4 Embedded LTE/LPWA Antennas
Publicado: 2018-05-18 | Actualizado: 2024-06-06