KYOCERA AVX TCT Tantalum Capacitors
Kyocera AVX TCT Tantalum Capacitors are compact capacitors with improved capacitance performance. The capacitors feature a manganese dioxide (MnO2) cathode layer for constant capacitance under various DC biases. The TCT series offers capacitors with superior temperature operation and an undertab termination style. The capacitors' low profile provides large capacity capability without ringing or vibration. The Kyocera AVX TCT Tantalum Capacitors are ideal for high component density PCB design and various applications, including industrial, telecom, Internet of Things (IoT), home, and sensors.
Features
- Ta-MnO2 technology
- Low leakage current (DCL)
- High capacitance, voltage (CV)
- Undertab LF termination style
- Parameter stability over voltage and time
- Lead-free
- RoHS compliant
Applications
- High component density PCB design
- DC/DC
- Industrial
- Telecom
- IoT
- Home applications
- Sensors
Specifications
- 0.33μF to 220μF capacitance range
- ±20% capacitance tolerance
- 2.5VDC to 35VDC rated voltage range
- -55°C to +125°C temperature range
Videos
Additional Resources
- Basic Tantalum Capacitor Technology
- Reverse Behavior of Solid Tantalum Capacitors
- Surface Mount Tantalum Capacitor Applications
- Investigation into the Effects of Connecting Tantalum Capacitors
- Equivalent Series Resistance
- Equivalent Circuit Model in Simulation Software
- Application Guidelines on IR Reflow
- Voltage Derating Rules
- Glossary
Publicado: 2024-02-23
| Actualizado: 2026-03-10