Laird Technologies CoolZorb 200 Hybrid TIM/EMI Absorbers

Laird Technologies CoolZorb 200 Hybrid TIM/EMI Absorbers are hybrid absorber / thermal management materials for EMI mitigation and heat dissipation. These absorbers feature 34psi tensile strength, 2 x 1010Ω surface resistivity, 91.2% resilience percentage, and -40°C to 175°C operating temperature range. The absorbers function like a traditional thermal interface material between heat sources, such as an IC, and a heat sink, other heat transfer devices, or a metal chassis. Laird Technologies CoolZorb 200 absorbers offer good EMI suppression within 1GHz to 25GHz, suppressing unwanted energy coupling, resonances, or surface currents causing board-level EMI issues. Applications include EMI attenuation, mmWave, optical modules, and thermal transfer.

Features

  • Cost-effective hybrid material for thermal and EMI absorbing functionality
  • Good EMI suppression within 1GHz to 25GHz
  • Inherent surface tack typical of standard thermal gap fillers
  • Dual functional properties of thermal conductivity and EMI reduction provide a two-in-one solution for easier design and assembly and lower cost of ownership
  • Improved EMC performance and resultant lower cost to meet compliance requirements
  • Improved reliability performance of electronics
    • Better signal integrity due to the reduction of EMI
    • Consistent performance of electronics due to temperature stability and low outgassing properties of the product
  • Tested to meet UL 94V-0 flame requirements
  • Environmentally friendly solution that meets regulatory requirements, including RoHS and REACH

Applications

  • EMI attenuation
  • mmWave
  • Optical module
  • Thermal transfer

Specifications

  • 31.5dB/cm attenuation at 10GHz
  • 33dB/cm attenuation at 20GHz
  • 34psi tensile strength
  • 2 x1010Ω surface resistivity
  • 91.2% resilience percentage
  • -40°C to +175°C operating temperature range
Publicado: 2023-08-30 | Actualizado: 2025-06-19