Ezurio DVK-BT860 BLUETOOTH® 4.2 Development Kit
Ezurio DVK-BT860 BLUETOOTH® 4.2 Development Kit provides a platform for rapid prototyping of Ezurio BT860-SA and Ezurio BT860-ST Bluetooth 4.2 Dual-Mode UART HCI Modules. The included Development Board provides simple, easy-to-use access to the various hardware interfaces and configuration options for the module. The DVK-BT860 Development Kit allows early development testing of the features and functionality of BT860 Modules before designing one of the Modules onto a host PCB.The DVK-BT860 allows the Ezurio Bluetooth Module to be connected to a PC via the USB port. The USB port provides power and allows the user to configure and control the BT860 Module. The DVK-BT860 Development Board also features a DC-in jack with a Low Dropout Regulator (LDO) to convert the input voltage to 3.3V. The operation voltage range of the LDO is from 2.5V to 5.5V, and the current consumption is 1A maximum.
Kit Contents
- DVK-BT860 Development Board with either BT860-SA or BT860-ST Module
- Ezurio 0600-0040 u.FL 2dBi Antenna (Only supplied with DVK-BT860-ST Development Kit)
- Insert card with links to the datasheet, utilities, schematics, and application notes
- USB Cable
- Stand-offs (4)
- Screw nuts (4)
Board Layout
Publicado: 2018-06-08
| Actualizado: 2024-04-02