Lattice Semiconductor LIF-MD6000 CrossLink Master Link Boards
Lattice Semiconductor LIF-MD6000 CrossLink Master Link Boards support demos and different signaling logic standards bridging with the MIPI® CSI-2/DSI interface. The LIF-MD6000 feature built-in MIPI D-PHY hard blocks to support different bridging solutions.Features
- Programming Circuit
- Mini-USB Type-B connector to FTDI
- FTDI to CrossLink using SPI
- FTDI to XO3LF device using JTAG
- LCMXO3LF-1300E
- I2C muxing
- CrossLink
- MIPI CSI-2/DSI hard block
- Bridging of multiple signaling standards
- Enhanced system level support with flexible device configuration options
- Ultra low power from 5mW to 150mW
- Variety of protocols and interfaces for mobile image sensors and displays
- SPI flash configuration
- General Purpose Input/Output
- LED display
Board Layout
Publicado: 2016-05-10
| Actualizado: 2025-11-03