Littelfuse 328 Series High Surge Withstanding Fuses
Littelfuse 328 Series High Surge Withstanding Fuses are 300VAC-rated, 10kA surge withstanding, 6.3mm x 32mm ceramic fuses. They are designed in accordance to UL248-14 Standard and are available in cartridge and axial-lead package options. These fuses are ideal for applications such as commercial and outdoor LED luminaries, and outdoor electronics and electric equipment.Features
- High surge withstanding capability:
- 20 hits of 10kA 8/20µs surge
- Meets ANSI/IEEE C62.41, Category C-High
- Meets US Dept of Energy (DOE) MSSLC/CBEA street lighting and parking lot lighting, elevated level
- Small form factor (6.3mm × 32mm) with cartridge and axial-lead package options
- 200A at 300VAC high breaking capacity
- Lead-free, RoHS compliant, halogen-free
- Compliant with UL248-14 and NFPA 70 (NEC) primary fusing requirements
- Operating temperature: -55°C to 125°C
Applications
- Commercial and outdoor LED luminaries
- Outdoor electronics and electric equipment
Additional Resources
Package Dimensions (mm)
Publicado: 2013-05-28
| Actualizado: 2022-03-11