Littelfuse AQ1210-01ETG Bidirectional Discrete TVS Diodes
Littelfuse AQ1210-01ETG Bidirectional Discrete TVS Diodes provide electronic equipment with a high electrostatic discharge (ESD) protection level. Littelfuse AQ1210-01ETG TVS Diodes safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. Each TVS can also safely dissipate a 15A 8/20μs surge event as defined in IEC 61000-4-5 2nd edition. AQ1210-01ETG is fabricated with a proprietary silicon avalanche technology.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 15A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- ESD, ISO 10605, 330pF 330Ω, ±30kV contact, ±30kV air
- Low leakage current of 0.02μA (typical) at 5V
- Halogen-free, lead-free, and RoHS compliant
- AECQ-101 qualified and PPAP capable
Applications
- Switches/buttons
- Test equipment/instrumentation
- Point-of-sale terminals
- Medical equipment
- Automotive
- Computer peripherals
- Batteries
Functional Block Diagram
Publicado: 2021-08-05
| Actualizado: 2022-03-11