Littelfuse B-0C-LRP Battrax SIDACtor Protection Thyristors
Littelfuse B-0C-LRP Battrax® Thyristors offer programmable SIDACtor® overvoltage protection for SLIC applications. B-0C-LRP is offered in a negative and a positive Battrax version. The B1-0C-LRP is a -VREF supply and the B2050C-LRP is a +VREF supply. The components are designed using an SCR and a gate triggered diode. Surge capability does not degrade after multiple surge events within limit. The modified DO-214 package thyristors feature low voltage overshoot, low on-state voltage, robust surge current ratings, and fails short circuit when surged in excess of ratings.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade with use
- Fails short circuit when surged in excess of ratings
- Robust surge current ratings
- Gate triggered tracking devices
Publicado: 2013-09-26
| Actualizado: 2022-03-11