Littelfuse BA/BB Varistors

Littelfuse BA/BB Varistors are heavy duty industrial metal-oxide varistors (MOVs) designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications. The varistors have similar package construction but differ in size and ratings. The BA models are rated from 130VM(AC) to 880VM(AC) and the BB models from 1100VM(AC) to 2800VM(AC).

Littelfuse BA/BB MOVs feature improved creep and strike capability to minimize breakdown along the package surface, a package design that provides complete electrical isolation of the disc subassembly, and rigid terminals to ensure secure wire contacts.

Features

  • High energy absorption capability WTM
    • 3200J (BA)
    • 10,000J (BB)
  • Wide operating voltage range VM(AC)RMS
    • 130V-880V (BA)
    • 1100V-2800V (BB)
  • Rigid terminals for secure wire contact
  • Case provides complete electrical isolation of disc subassembly
  • Largest packaged disc 60mm diameter
  • No derating up to +85°C ambient
  • RoHS compliant

Applications

  • Oil-drilling
  •  Mining
  • Transportation equipment
  • Other heavy industrial AC line applications
Publicado: 2012-07-06 | Actualizado: 2022-03-11