Littelfuse DUR Ultrafast Recovery Rectifiers
Littelfuse DUR Ultrafast Recovery Rectifiers are designed to meet requirements for commercial and industrial applications. The DUR series provide ultrafast switching speed with very low reverse recovery time (TRR). These rectifiers also offer high junction temperature capability, high blocking voltage and low leakage and low forward voltage drop products. The rectifiers have high reliability in high ambient temperature or applications with minimal cooling. Littelfuse DUR Ultrafast Recovery Rectifiers are ideal for switch mode power supplies and DC-DC converters.Features
- Ultrafast switching speed with very low reverse recovery time
- Can be used in high-frequency applications with minimal switching loss
- High blocking voltage (up to 1200V) and low leakage
- Suitable for high voltage applications
- Low forward voltage drop
- Reduced thermal and electrical conduction losses
- High junction temperature capability
- High reliability in high ambient temperatures or applications with minimal cooling available
Applications
- Switch-mode power supplies
- DC-DC converters
- Free-wheeling diodes
- Polarity protection diodes
- Anti-parallel diodes for high frequency switching devices such as IGBTs
- Uninterruptible Power Supplies (UPSs)
- Inductive heating and melting
- Ultrasonic cleaners and welders
Publicado: 2016-04-12
| Actualizado: 2024-07-02